SIL2623-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 4.453
Unit Price: 0,50000 €
Datasheet
Mosfet Array 30V 3A 350mW Surface Mount SOT-23-6L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 3A 350mW Surface Mount SOT-23-6L
Micro Commercial Components Corporate Video

SIL2623-TP

DigiKey Part Number
SIL2623-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIL2623-TP
Description
MOSFET 2P-CH 30V 3A SOT23-6L
Customer Reference
Detailed Description
Mosfet Array 30V 3A 350mW Surface Mount SOT-23-6L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
3A
Rds On (Max) @ Id, Vgs
130mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
240pF @ 25V
Power - Max
350mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes