
SIL2429HE3-TP | |
|---|---|
DigiKey Part Number | 353-SIL2429HE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIL2429HE3-TP |
Description | MOSFET N/P-CH 20V 2A SOT23-6L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2A (Ta), 1.6A (Ta) 670mW Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 2A (Ta), 1.6A (Ta) | |
Rds On (Max) @ Id, Vgs | 57mOhm @ 1A, 4.5V, 120mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA, 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.16nC @ 4.5V, 2.9nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 188pF @ 10V, 214pF @ 10V | |
Power - Max | 670mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09932 € | 297,96 € |
| 6.000 | 0,09034 € | 542,04 € |
| 9.000 | 0,08577 € | 771,93 € |
| 15.000 | 0,08062 € | 1.209,30 € |
| 21.000 | 0,07758 € | 1.629,18 € |
| 30.000 | 0,07461 € | 2.238,30 € |
| 75.000 | 0,06905 € | 5.178,75 € |
| Unit Price without VAT: | 0,09932 € |
|---|---|
| Unit Price with VAT: | 0,11819 € |

