Mosfet Array 20V 7A 1.5W Surface Mount SOT-23-6L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIL2300A-TP

DigiKey Part Number
353-SIL2300A-TPTR-ND - Tape & Reel (TR)
353-SIL2300A-TPCT-ND - Cut Tape (CT)
353-SIL2300A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIL2300A-TP
Description
MOSFET 2N-CH 20V 7A SOT23-6L
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 7A 1.5W Surface Mount SOT-23-6L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
-
Configuration
2 N-Channel (Dual) Common Drain
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
7A
Rds On (Max) @ Id, Vgs
18mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.2nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
900pF @ 10V
Power - Max
1.5W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 721
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,31100 €3,11 €
1000,19790 €19,79 €
5000,14908 €74,54 €
1.0000,13328 €133,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10793 €323,79 €
6.0000,09820 €589,20 €
9.0000,09323 €839,07 €
15.0000,08766 €1.314,90 €
21.0000,08435 €1.771,35 €
30.0000,08114 €2.434,20 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €