N-Channel 60 V 5A 1.25W Surface Mount SOT-23-6L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIL05N06A-TP

DigiKey Part Number
353-SIL05N06A-TPTR-ND - Tape & Reel (TR)
353-SIL05N06A-TPCT-ND - Cut Tape (CT)
353-SIL05N06A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIL05N06A-TP
Description
N-CHANNEL MOSFET, SOT23-6L
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 5A 1.25W Surface Mount SOT-23-6L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
43mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
26.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1018 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
1.25W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6L
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.314
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,41000 €4,10 €
1000,26350 €26,35 €
5000,20048 €100,24 €
1.0000,18014 €180,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15431 €462,93 €
6.0000,14129 €847,74 €
9.0000,13465 €1.211,85 €
15.0000,12720 €1.908,00 €
21.0000,12278 €2.578,38 €
30.0000,11849 €3.554,70 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €