



SI3401-TP | |
|---|---|
DigiKey Part Number | 353-SI3401-TPTR-ND - Tape & Reel (TR) 353-SI3401-TPCT-ND - Cut Tape (CT) 353-SI3401-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3401-TP |
Description | P-CHANNEL MOSFET,SOT-23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.2A 1.3W Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 4.2A, 10V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 954 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18100 € | 1,81 € |
| 100 | 0,11320 € | 11,32 € |
| 500 | 0,08370 € | 41,85 € |
| 1.000 | 0,07415 € | 74,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06197 € | 185,91 € |
| 6.000 | 0,05583 € | 334,98 € |
| 9.000 | 0,05270 € | 474,30 € |
| 15.000 | 0,04917 € | 737,55 € |
| 21.000 | 0,04708 € | 988,68 € |
| 30.000 | 0,04505 € | 1.351,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

