
SI3139KU6-TP | |
|---|---|
DigiKey Part Number | 353-SI3139KU6-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI3139KU6-TP |
Description | DUAL P-CHANNEL MOSFET DFN1010B-6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 660mA (Ta) 450mW Surface Mount DFN1010B-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5 | |
Rds On (Max) @ Id, Vgs | 950mOhm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 800mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.5 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 73.1 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 450mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1010B-6 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05501 € | 550,10 € |
| Unit Price without VAT: | 0,05501 € |
|---|---|
| Unit Price with VAT: | 0,06546 € |

