SI3134KW-TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 2.393
Unit Price: 0,27000 €
Datasheet
N-Channel 20 V 750mA 200mW (Ta) Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 20 V 750mA 200mW (Ta) Surface Mount SOT-323
SOT 323

SI3134KW-TP

DigiKey Part Number
353-SI3134KW-TP-ND
Manufacturer
Manufacturer Product Number
SI3134KW-TP
Description
MOSFET N-CH ENH FET 20VDS 12VGS
Customer Reference
Detailed Description
N-Channel 20 V 750mA 200mW (Ta) Surface Mount SOT-323
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
380mOhm @ 650mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
120 pF @ 16 V
FET Feature
-
Power Dissipation (Max)
200mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes