Parametric Equivalent

SI3134KDWAS-TPQ2 | |
|---|---|
DigiKey Part Number | 353-SI3134KDWAS-TPQ2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI3134KDWAS-TPQ2 |
Description | IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 750mA (Ta) 260mW (Tj) Surface Mount SOT-363S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 750mA (Ta) | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 28pF @ 16V | |
Power - Max | 260mW (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363S |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07880 € | 236,40 € |
| 6.000 | 0,07137 € | 428,22 € |
| 9.000 | 0,06758 € | 608,22 € |
| 15.000 | 0,06332 € | 949,80 € |
| 21.000 | 0,06080 € | 1.276,80 € |
| 30.000 | 0,05834 € | 1.750,20 € |
| 75.000 | 0,05296 € | 3.972,00 € |
| 150.000 | 0,05164 € | 7.746,00 € |
| Unit Price without VAT: | 0,07880 € |
|---|---|
| Unit Price with VAT: | 0,09377 € |


