Mosfet Array 20V 750mA (Ta) 370mW (Tj) Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 20V 750mA (Ta) 370mW (Tj) Surface Mount SOT-363
SOT 363

SI3134KDWA-TPQ2

DigiKey Part Number
353-SI3134KDWA-TPQ2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI3134KDWA-TPQ2
Description
MOSFET 2N-CH 20V 0.75A SOT363
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 750mA (Ta) 370mW (Tj) Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
750mA (Ta)
Rds On (Max) @ Id, Vgs
300mOhm @ 500mA, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.2nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
28pF @ 16V
Power - Max
370mW (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07782 €233,46 €
6.0000,07048 €422,88 €
9.0000,06674 €600,66 €
15.0000,06253 €937,95 €
21.0000,06004 €1.260,84 €
30.0000,05762 €1.728,60 €
75.0000,05230 €3.922,50 €
150.0000,05099 €7.648,50 €
Manufacturers Standard Package
Unit Price without VAT:0,07782 €
Unit Price with VAT:0,09261 €