



SI3134KDW-TP | |
|---|---|
DigiKey Part Number | SI3134KDW-TPMSTR-ND - Tape & Reel (TR) SI3134KDW-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SI3134KDW-TP |
Description | MOSFET 2N-CH 20V 0.75A SOT363 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 750mA 150mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 750mA | |
Rds On (Max) @ Id, Vgs | 380mOhm @ 650mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 120pF @ 16V | |
Power - Max | 150mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25600 € | 2,56 € |
| 100 | 0,16220 € | 16,22 € |
| 500 | 0,12158 € | 60,79 € |
| 1.000 | 0,10844 € | 108,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09173 € | 275,19 € |
| 6.000 | 0,08331 € | 499,86 € |
| 9.000 | 0,07901 € | 711,09 € |
| 15.000 | 0,07418 € | 1.112,70 € |
| 21.000 | 0,07132 € | 1.497,72 € |
| 30.000 | 0,06854 € | 2.056,20 € |
| 75.000 | 0,06244 € | 4.683,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

