


SI2301W-TP | |
|---|---|
DigiKey Part Number | 353-SI2301W-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI2301W-TP |
Description | P-CHANNEL MOSFET,SOT-323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 19 V 1.5A (Ta) 350mW (Tj) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 19 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 108mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.9 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 208 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02490 € | 74,70 € |
| 6.000 | 0,02212 € | 132,72 € |
| 9.000 | 0,02070 € | 186,30 € |
| 15.000 | 0,01910 € | 286,50 € |
| 21.000 | 0,01816 € | 381,36 € |
| 30.000 | 0,01723 € | 516,90 € |
| 75.000 | 0,01521 € | 1.140,75 € |
| 150.000 | 0,01396 € | 2.094,00 € |
| 300.000 | 0,01291 € | 3.873,00 € |
| Unit Price without VAT: | 0,02490 € |
|---|---|
| Unit Price with VAT: | 0,02963 € |

