


SI2124DW-TP | |
|---|---|
DigiKey Part Number | 353-SI2124DW-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI2124DW-TP |
Description | MOSFET 2N-CH 20V 1.5A SOT363 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.5A 150mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 1.5A | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 220pF @ 10V | |
Power - Max | 150mW | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20726 € | 621,78 € |
| 6.000 | 0,19094 € | 1.145,64 € |
| 9.000 | 0,18263 € | 1.643,67 € |
| 15.000 | 0,17329 € | 2.599,35 € |
| 21.000 | 0,16868 € | 3.542,28 € |
| Unit Price without VAT: | 0,20726 € |
|---|---|
| Unit Price with VAT: | 0,24664 € |

