
SI2012KL3-TP | |
|---|---|
DigiKey Part Number | 353-SI2012KL3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI2012KL3-TP |
Description | P-CHANNEL MOSFET,DFN1006-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 980mA (Ta) 740mW (Tj) Surface Mount DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 500mOhm @ 400mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.7 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 74 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 740mW (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1006-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02035 € | 203,50 € |
| 20.000 | 0,01829 € | 365,80 € |
| 30.000 | 0,01723 € | 516,90 € |
| 50.000 | 0,01605 € | 802,50 € |
| 70.000 | 0,01535 € | 1.074,50 € |
| 100.000 | 0,01467 € | 1.467,00 € |
| 250.000 | 0,01317 € | 3.292,50 € |
| 500.000 | 0,01224 € | 6.120,00 € |
| Unit Price without VAT: | 0,02035 € |
|---|---|
| Unit Price with VAT: | 0,02422 € |

