
SI1K0N03LKDWS-TP | |
|---|---|
DigiKey Part Number | 353-SI1K0N03LKDWS-TPTR-ND |
Manufacturer | |
Manufacturer Product Number | SI1K0N03LKDWS-TP |
Description | N-CHANNEL MOSFET,SOT-363S |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 390mA (Ta) 260mW Surface Mount SOT-363S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 390mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.77nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 16.4pF @ 15V | |
Power - Max | 260mW | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363S |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02153 € | 64,59 € |
| 6.000 | 0,02069 € | 124,14 € |
| 9.000 | 0,02027 € | 182,43 € |
| 15.000 | 0,01981 € | 297,15 € |
| 21.000 | 0,01954 € | 410,34 € |
| 30.000 | 0,01927 € | 578,10 € |
| 75.000 | 0,01871 € | 1.403,25 € |
| 150.000 | 0,01837 € | 2.755,50 € |
| 300.000 | 0,01809 € | 5.427,00 € |
| Unit Price without VAT: | 0,02153 € |
|---|---|
| Unit Price with VAT: | 0,02562 € |


