Parametric Equivalent



SI080P04L-13P | |
|---|---|
DigiKey Part Number | 353-SI080P04L-13PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI080P04L-13P |
Description | SMALL SIGNAL MOSFETS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 3A (Ta) 1W (Tj) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 400 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02591 € | 259,10 € |
| 20.000 | 0,02518 € | 503,60 € |
| 30.000 | 0,02481 € | 744,30 € |
| 50.000 | 0,02441 € | 1.220,50 € |
| 70.000 | 0,02417 € | 1.691,90 € |
| 100.000 | 0,02394 € | 2.394,00 € |
| 250.000 | 0,02345 € | 5.862,50 € |
| Unit Price without VAT: | 0,02591 € |
|---|---|
| Unit Price with VAT: | 0,03083 € |


