


SI03N06-TP | |
|---|---|
DigiKey Part Number | 353-SI03N06-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI03N06-TP |
Description | MOSFET |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 3A (Ta) 1.2W (Tj) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 400 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04700 € | 141,00 € |
| 6.000 | 0,04219 € | 253,14 € |
| 9.000 | 0,03973 € | 357,57 € |
| 15.000 | 0,03697 € | 554,55 € |
| 21.000 | 0,03534 € | 742,14 € |
| 30.000 | 0,03375 € | 1.012,50 € |
| 75.000 | 0,03026 € | 2.269,50 € |
| 150.000 | 0,02810 € | 4.215,00 € |
| 300.000 | 0,02689 € | 8.067,00 € |
| Unit Price without VAT: | 0,04700 € |
|---|---|
| Unit Price with VAT: | 0,05593 € |

