


SI01P02K-TP | |
|---|---|
DigiKey Part Number | 353-SI01P02K-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI01P02K-TP |
Description | P-CHANNEL MOSFET, SOT-23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 700mA (Ta) 1W (Tj) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 700mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.24 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 60 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,01596 € | 478,80 € |
| Unit Price without VAT: | 0,01596 € |
|---|---|
| Unit Price with VAT: | 0,01899 € |

