


SI01N03K-TP | |
|---|---|
DigiKey Part Number | 353-SI01N03K-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI01N03K-TP |
Description | N-CHANNEL MOSFET,SOT-23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 800mA (Ta) 1W (Tj) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 510mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 640 pC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 34.6 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02286 € | 68,58 € |
| 6.000 | 0,02029 € | 121,74 € |
| 9.000 | 0,01897 € | 170,73 € |
| 15.000 | 0,01749 € | 262,35 € |
| 21.000 | 0,01662 € | 349,02 € |
| 30.000 | 0,01576 € | 472,80 € |
| 75.000 | 0,01389 € | 1.041,75 € |
| 150.000 | 0,01273 € | 1.909,50 € |
| 300.000 | 0,01175 € | 3.525,00 € |
| Unit Price without VAT: | 0,02286 € |
|---|---|
| Unit Price with VAT: | 0,02720 € |

