
SGBJ5016-BP | |
|---|---|
DigiKey Part Number | 353-SGBJ5016-BP-ND |
Manufacturer | |
Manufacturer Product Number | SGBJ5016-BP |
Description | BRIDGE RECT 3P 1.6KV 50A SGBJ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV Through Hole SGBJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.6 kV | |
Current - Average Rectified (Io) | 50 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 25 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1.6 kV | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP | |
Supplier Device Package | SGBJ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,19000 € | 6,19 € |
| 10 | 4,18400 € | 41,84 € |
| 100 | 3,04850 € | 304,85 € |
| 500 | 2,56488 € | 1.282,44 € |
| 1.000 | 2,55871 € | 2.558,71 € |
| Unit Price without VAT: | 6,19000 € |
|---|---|
| Unit Price with VAT: | 7,36610 € |







