Diode 300 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 300 V 1A Surface Mount SOD-123FL
SOD 123FL
Micro Commercial Components Corporate Video

SFM15PL-TP

DigiKey Part Number
SFM15PL-TPMSTR-ND - Tape & Reel (TR)
SFM15PL-TPMSCT-ND - Cut Tape (CT)
SFM15PL-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFM15PL-TP
Description
DIODE STANDARD 300V 1A SOD123FL
Customer Reference
Detailed Description
Diode 300 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 300 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.570
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,24600 €2,46 €
1000,15590 €15,59 €
5000,11670 €58,35 €
1.0000,10402 €104,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,09027 €225,68 €
5.0000,08176 €408,80 €
7.5000,07742 €580,65 €
12.5000,07254 €906,75 €
17.5000,06965 €1.218,88 €
25.0000,06685 €1.671,25 €
62.5000,06068 €3.792,50 €
125.0000,05917 €7.396,25 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €