
SF67G-TP | |
|---|---|
DigiKey Part Number | 353-SF67G-TP-ND |
Manufacturer | |
Manufacturer Product Number | SF67G-TP |
Description | DIODE STANDARD 500V 6A DO201AD |
Customer Reference | |
Detailed Description | Diode 500 V 6A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 500 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 500 V | |
Capacitance @ Vr, F | 90pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,18811 € | 225,73 € |
| Unit Price without VAT: | 0,18811 € |
|---|---|
| Unit Price with VAT: | 0,22385 € |

