SF65G-AP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2.337
Unit Price: 0,92000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2.450
Unit Price: 0,92000 €
Datasheet
Diode 300 V 6A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 300 V 6A Through Hole DO-201AD
Micro Commercial Components Corporate Video

SF65G-AP

DigiKey Part Number
SF65G-AP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SF65G-AP
Description
DIODE STANDARD 300V 6A DO201AD
Customer Reference
Detailed Description
Diode 300 V 6A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 300 V
Capacitance @ Vr, F
90pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
12.0000,09856 €1.182,72 €
Unit Price without VAT:0,09856 €
Unit Price with VAT:0,11729 €