Parametric Equivalent



SF54G-TP | |
|---|---|
DigiKey Part Number | SF54G-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF54G-TP |
Description | DIODE STANDARD 200V 5A DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,15983 € | 191,80 € |
| 2.400 | 0,14482 € | 347,57 € |
| 3.600 | 0,13717 € | 493,81 € |
| 6.000 | 0,12857 € | 771,42 € |
| 8.400 | 0,12348 € | 1.037,23 € |
| 12.000 | 0,11853 € | 1.422,36 € |
| 30.000 | 0,10766 € | 3.229,80 € |
| 60.000 | 0,10542 € | 6.325,20 € |
| Unit Price without VAT: | 0,15983 € |
|---|---|
| Unit Price with VAT: | 0,19020 € |


