


SF35G-TP | |
|---|---|
DigiKey Part Number | SF35G-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF35G-TP |
Description | DIODE STANDARD 300V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 300 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.27 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 300 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,11945 € | 143,34 € |
| 2.400 | 0,10769 € | 258,46 € |
| 3.600 | 0,10169 € | 366,08 € |
| 6.000 | 0,09495 € | 569,70 € |
| 8.400 | 0,09095 € | 763,98 € |
| 12.000 | 0,08706 € | 1.044,72 € |
| 30.000 | 0,07854 € | 2.356,20 € |
| 60.000 | 0,07327 € | 4.396,20 € |
| Unit Price without VAT: | 0,11945 € |
|---|---|
| Unit Price with VAT: | 0,14215 € |

