

SF24G-TP | |
---|---|
DigiKey Part Number | SF24G-TPMSTR-ND - Tape & Reel (TR) SF24G-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SF24G-TP |
Description | DIODE STANDARD 200V 2A DO15 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,25000 € | 0,25 € |
10 | 0,15100 € | 1,51 € |
100 | 0,09430 € | 9,43 € |
500 | 0,06948 € | 34,74 € |
1.000 | 0,06145 € | 61,45 € |
2.000 | 0,05467 € | 109,34 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,04895 € | 195,80 € |
8.000 | 0,04414 € | 353,12 € |
12.000 | 0,04168 € | 500,16 € |
20.000 | 0,03892 € | 778,40 € |
28.000 | 0,03728 € | 1.043,84 € |
40.000 | 0,03569 € | 1.427,60 € |
100.000 | 0,03220 € | 3.220,00 € |
200.000 | 0,03004 € | 6.008,00 € |
Unit Price without VAT: | 0,25000 € |
---|---|
Unit Price with VAT: | 0,29750 € |