SF15G-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4.924
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,04988 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4.945
Unit Price: 0,40000 €
Datasheet
Diode 300 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 300 V 1A Through Hole DO-41
Micro Commercial Components Corporate Video

SF15G-TP

DigiKey Part Number
SF15G-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SF15G-TP
Description
DIODE STANDARD 300V 1A DO41
Customer Reference
Detailed Description
Diode 300 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 300 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04337 €216,85 €
10.0000,03914 €391,40 €
15.0000,03697 €554,55 €
25.0000,03454 €863,50 €
35.0000,03310 €1.158,50 €
50.0000,03170 €1.585,00 €
125.0000,02863 €3.578,75 €
250.0000,02689 €6.722,50 €
Manufacturers Standard Package
Unit Price without VAT:0,04337 €
Unit Price with VAT:0,05161 €