Parametric Equivalent



SF14G-TP | |
|---|---|
DigiKey Part Number | SF14G-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF14G-TP |
Description | DIODE STANDARD 200V 1A DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04337 € | 216,85 € |
| 10.000 | 0,03914 € | 391,40 € |
| 15.000 | 0,03697 € | 554,55 € |
| 25.000 | 0,03454 € | 863,50 € |
| 35.000 | 0,03310 € | 1.158,50 € |
| 50.000 | 0,03170 € | 1.585,00 € |
| 125.000 | 0,02863 € | 3.578,75 € |
| 250.000 | 0,02689 € | 6.722,50 € |
| Unit Price without VAT: | 0,04337 € |
|---|---|
| Unit Price with VAT: | 0,05161 € |





