Similar
Similar



SDB207-TP | |
|---|---|
DigiKey Part Number | SDB207-TPMSTR-ND - Tape & Reel (TR) SDB207-TPMSCT-ND - Cut Tape (CT) SDB207-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDB207-TP |
Description | BRIDGE RECT 1PHASE 1KV 2A SDB-1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount SDB-1 |
Datasheet | Datasheet |
EDA/CAD Models | SDB207-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 2 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | SDB-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22200 € | 2,22 € |
| 100 | 0,14000 € | 14,00 € |
| 500 | 0,10442 € | 52,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,12002 € | 180,03 € |
| 3.000 | 0,10852 € | 325,56 € |
| 4.500 | 0,10266 € | 461,97 € |
| 7.500 | 0,09607 € | 720,52 € |
| 10.500 | 0,09217 € | 967,78 € |
| 15.000 | 0,08837 € | 1.325,55 € |
| 37.500 | 0,08004 € | 3.001,50 € |
| 75.000 | 0,07681 € | 5.760,75 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |




