


SDB156-TP | |
|---|---|
DigiKey Part Number | SDB156-TPMSTR-ND - Tape & Reel (TR) SDB156-TPMSCT-ND - Cut Tape (CT) SDB156-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDB156-TP |
Description | BRIDGE RECT 1P 800V 1.5A SDB-1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount SDB-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | SDB-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43400 € | 4,34 € |
| 100 | 0,28060 € | 28,06 € |
| 500 | 0,21446 € | 107,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,18225 € | 273,38 € |
| 3.000 | 0,16601 € | 498,03 € |
| 4.500 | 0,15773 € | 709,79 € |
| 7.500 | 0,14843 € | 1.113,23 € |
| 10.500 | 0,14292 € | 1.500,66 € |
| 15.000 | 0,13756 € | 2.063,40 € |
| 37.500 | 0,12909 € | 4.840,88 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

