


SDB104-TP | |
|---|---|
DigiKey Part Number | SDB104-TPMSTR-ND - Tape & Reel (TR) SDB104-TPMSCT-ND - Cut Tape (CT) SDB104-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDB104-TP |
Description | BRIDGE RECT 1PHASE 400V 1A SDB-1 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount SDB-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | SDB-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,34900 € | 3,49 € |
| 100 | 0,22300 € | 22,30 € |
| 500 | 0,16850 € | 84,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,14195 € | 212,92 € |
| 3.000 | 0,12856 € | 385,68 € |
| 4.500 | 0,12173 € | 547,78 € |
| 7.500 | 0,11405 € | 855,38 € |
| 10.500 | 0,10951 € | 1.149,86 € |
| 15.000 | 0,10509 € | 1.576,35 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |










