



SD24C-TP | |
|---|---|
DigiKey Part Number | SD24C-TPMSTR-ND - Tape & Reel (TR) SD24C-TPMSCT-ND - Cut Tape (CT) SD24C-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD24C-TP |
Description | TVS DIODE 24VWM 62VC SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 62V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 62V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 50pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21200 € | 2,12 € |
| 100 | 0,13310 € | 13,31 € |
| 500 | 0,09892 € | 49,46 € |
| 1.000 | 0,08783 € | 87,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07372 € | 221,16 € |
| 6.000 | 0,06660 € | 399,60 € |
| 9.000 | 0,06297 € | 566,73 € |
| 15.000 | 0,05889 € | 883,35 € |
| 21.000 | 0,05647 € | 1.185,87 € |
| 30.000 | 0,05412 € | 1.623,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

