


SD15CH-TP | |
|---|---|
DigiKey Part Number | 353-SD15CH-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD15CH-TP |
Description | TVS DIODE 15VWM 31VC SOD323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 31V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 31V | |
Current - Peak Pulse (10/1000µs) | 16A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 80pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07483 € | 224,49 € |
| 6.000 | 0,06771 € | 406,26 € |
| 9.000 | 0,06408 € | 576,72 € |
| 15.000 | 0,06000 € | 900,00 € |
| 21.000 | 0,05759 € | 1.209,39 € |
| 30.000 | 0,05524 € | 1.657,20 € |
| 75.000 | 0,05008 € | 3.756,00 € |
| 150.000 | 0,04841 € | 7.261,50 € |
| Unit Price without VAT: | 0,07483 € |
|---|---|
| Unit Price with VAT: | 0,08905 € |

