SD103C-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 23.230
Unit Price: 0,20000 €
Datasheet
Diode 20 V 15A Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 15A Through Hole DO-35
Micro Commercial Components Corporate Video

SD103C-TP

DigiKey Part Number
SD103CTPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SD103C-TP
Description
DIODE SCHOTTKY 20V 15A DO35
Customer Reference
Detailed Description
Diode 20 V 15A Through Hole DO-35
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
5 µA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes