


SD101BWSHE3-TP | |
|---|---|
DigiKey Part Number | 353-SD101BWSHE3-TPTR-ND - Tape & Reel (TR) 353-SD101BWSHE3-TPCT-ND - Cut Tape (CT) 353-SD101BWSHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD101BWSHE3-TP |
Description | DIODE SCHOTTKY 50V 15MA SOD323 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 15mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SD101BWSHE3-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 15mA | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 40 V | |
Capacitance @ Vr, F | 2.1pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16100 € | 1,61 € |
| 100 | 0,10090 € | 10,09 € |
| 500 | 0,07434 € | 37,17 € |
| 1.000 | 0,06576 € | 65,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05479 € | 164,37 € |
| 6.000 | 0,04926 € | 295,56 € |
| 9.000 | 0,04644 € | 417,96 € |
| 15.000 | 0,04326 € | 648,90 € |
| 21.000 | 0,04138 € | 868,98 € |
| 30.000 | 0,03955 € | 1.186,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

