
SB240L-AP | |
|---|---|
DigiKey Part Number | 353-SB240L-AP-ND |
Manufacturer | |
Manufacturer Product Number | SB240L-AP |
Description | DIODE SCHOTTKY 40V 2A DO15 |
Customer Reference | |
Detailed Description | Diode 40 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 180pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,05628 € | 1.688,40 € |
| Unit Price without VAT: | 0,05628 € |
|---|---|
| Unit Price with VAT: | 0,06697 € |

