


SAC8.5-TP | |
|---|---|
DigiKey Part Number | SAC8.5-TPMSTR-ND - Tape & Reel (TR) SAC8.5-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SAC8.5-TP |
Description | TVS DIODE 8.5VWM 14VC DO15 |
Customer Reference | |
Detailed Description | 14V Clamp 34A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 34A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |

