219V Clamp 2.7A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
219V Clamp 2.7A Ipp Tvs Diode Through Hole DO-15
Micro Commercial Components Corporate Video

SAC136-TP

DigiKey Part Number
SAC136-TPMSTR-ND - Tape & Reel (TR)
SAC136-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SAC136-TP
Description
TVS DIODE 136VWM 219VC DO15
Customer Reference
Detailed Description
219V Clamp 2.7A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
136V
Voltage - Breakdown (Min)
150V
Voltage - Clamping (Max) @ Ipp
219V
Current - Peak Pulse (10/1000µs)
2.7A
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.976
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,58400 €5,84 €
1000,38280 €38,28 €
5000,29606 €148,03 €
1.0000,26810 €268,10 €
2.0000,24458 €489,16 €
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,11860 €