Bipolar (BJT) Transistor NPN 18 V 50 mA 600MHz 310 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 18 V 50 mA 600MHz 310 mW Through Hole TO-92
Micro Commercial Components Corporate Video

S9018-I-AP

DigiKey Part Number
S9018-I-AP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
S9018-I-AP
Description
TRANS NPN 18V 0.05A TO-92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 18 V 50 mA 600MHz 310 mW Through Hole TO-92
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
18 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
130 @ 1mA, 5V
Power - Max
310 mW
Frequency - Transition
600MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable