S9014-C-AP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 15.374
Unit Price: 0,24000 €
Datasheet
Bipolar (BJT) Transistor NPN 45 V 100 mA 150MHz 400 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 45 V 100 mA 150MHz 400 mW Through Hole TO-92
Micro Commercial Components Corporate Video

S9014-C-AP

DigiKey Part Number
353-S9014-C-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
S9014-C-AP
Description
TRANS NPN 45V 0.1A TO-92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 150MHz 400 mW Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1mA, 5V
Power - Max
400 mW
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types