


S8JLQ-TP | |
|---|---|
DigiKey Part Number | 353-S8JLQ-TPTR-ND - Tape & Reel (TR) 353-S8JLQ-TPCT-ND - Cut Tape (CT) 353-S8JLQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8JLQ-TP |
Description | DIODE STANDARD 600V 8A DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 68pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,51900 € | 5,19 € |
| 100 | 0,33720 € | 33,72 € |
| 500 | 0,25874 € | 129,37 € |
| 1.000 | 0,23343 € | 233,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20128 € | 603,84 € |
| 6.000 | 0,18509 € | 1.110,54 € |
| 9.000 | 0,17684 € | 1.591,56 € |
| 15.000 | 0,16757 € | 2.513,55 € |
| 21.000 | 0,16209 € | 3.403,89 € |
| 30.000 | 0,15675 € | 4.702,50 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

