
S8JLHE3-TP | |
---|---|
DigiKey Part Number | 353-S8JLHE3-TPTR-ND - Tape & Reel (TR) 353-S8JLHE3-TPCT-ND - Cut Tape (CT) 353-S8JLHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8JLHE3-TP |
Description | DIODE STANDARD 600V 8A DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,74000 € | 0,74 € |
10 | 0,45900 € | 4,59 € |
100 | 0,29730 € | 29,73 € |
500 | 0,22774 € | 113,87 € |
1.000 | 0,20531 € | 205,31 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,17679 € | 530,37 € |
6.000 | 0,16243 € | 974,58 € |
9.000 | 0,15511 € | 1.395,99 € |
15.000 | 0,14689 € | 2.203,35 € |
21.000 | 0,14202 € | 2.982,42 € |
30.000 | 0,13939 € | 4.181,70 € |
Unit Price without VAT: | 0,74000 € |
---|---|
Unit Price with VAT: | 0,88060 € |