


S8GLQ-TP | |
|---|---|
DigiKey Part Number | 353-S8GLQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S8GLQ-TP |
Description | IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 68pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18637 € | 559,11 € |
| 6.000 | 0,17138 € | 1.028,28 € |
| 9.000 | 0,16374 € | 1.473,66 € |
| 15.000 | 0,15516 € | 2.327,40 € |
| 21.000 | 0,15008 € | 3.151,68 € |
| 30.000 | 0,14845 € | 4.453,50 € |
| Unit Price without VAT: | 0,18637 € |
|---|---|
| Unit Price with VAT: | 0,22178 € |

