
S8GLHE3-TP | |
|---|---|
DigiKey Part Number | 353-S8GLHE3-TPTR-ND - Tape & Reel (TR) 353-S8GLHE3-TPCT-ND - Cut Tape (CT) 353-S8GLHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8GLHE3-TP |
Description | DIODE STANDARD 400V 8A DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49700 € | 4,97 € |
| 100 | 0,32210 € | 32,21 € |
| 500 | 0,24676 € | 123,38 € |
| 1.000 | 0,22246 € | 222,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19156 € | 574,68 € |
| 6.000 | 0,17600 € | 1.056,00 € |
| 9.000 | 0,16807 € | 1.512,63 € |
| 15.000 | 0,15916 € | 2.387,40 € |
| 21.000 | 0,15388 € | 3.231,48 € |
| 30.000 | 0,14876 € | 4.462,80 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

