


S5MB-TP | |
|---|---|
DigiKey Part Number | 353-S5MB-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S5MB-TP |
Description | DIODE STANDARD 1000V 5A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 35pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16601 € | 498,03 € |
| 6.000 | 0,15235 € | 914,10 € |
| 9.000 | 0,14538 € | 1.308,42 € |
| 15.000 | 0,13756 € | 2.063,40 € |
| 21.000 | 0,13293 € | 2.791,53 € |
| 30.000 | 0,12909 € | 3.872,70 € |
| Unit Price without VAT: | 0,16601 € |
|---|---|
| Unit Price with VAT: | 0,19755 € |

