


S5JLQ-TP | |
|---|---|
DigiKey Part Number | 353-S5JLQ-TPTR-ND - Tape & Reel (TR) 353-S5JLQ-TPCT-ND - Cut Tape (CT) 353-S5JLQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5JLQ-TP |
Description | DIODE STANDARD 600V 5A DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 47pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,42900 € | 4,29 € |
| 100 | 0,27580 € | 27,58 € |
| 500 | 0,21006 € | 105,03 € |
| 1.000 | 0,18883 € | 188,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16186 € | 485,58 € |
| 6.000 | 0,14827 € | 889,62 € |
| 9.000 | 0,14135 € | 1.272,15 € |
| 15.000 | 0,13357 € | 2.003,55 € |
| 21.000 | 0,12896 € | 2.708,16 € |
| 30.000 | 0,12448 € | 3.734,40 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

