


S5GLQ-TP | |
|---|---|
DigiKey Part Number | 353-S5GLQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S5GLQ-TP |
Description | IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 47pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14987 € | 449,61 € |
| 6.000 | 0,13729 € | 823,74 € |
| 9.000 | 0,13088 € | 1.177,92 € |
| 15.000 | 0,12367 € | 1.855,05 € |
| 21.000 | 0,11941 € | 2.507,61 € |
| 30.000 | 0,11526 € | 3.457,80 € |
| 75.000 | 0,11403 € | 8.552,25 € |
| Unit Price without VAT: | 0,14987 € |
|---|---|
| Unit Price with VAT: | 0,17835 € |

