


S5GL-TP | |
|---|---|
DigiKey Part Number | S5GL-TPTR-ND - Tape & Reel (TR) S5GL-TPCT-ND - Cut Tape (CT) S5GL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5GL-TP |
Description | DIODE STANDARD 400V 5A DO214AB |
Customer Reference | |
Detailed Description | Diode 400 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,29700 € | 2,97 € |
| 100 | 0,24430 € | 24,43 € |
| 500 | 0,18578 € | 92,89 € |
| 1.000 | 0,15744 € | 157,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12517 € | 375,51 € |
| 6.000 | 0,12307 € | 738,42 € |
| 9.000 | 0,11819 € | 1.063,71 € |
| 15.000 | 0,10957 € | 1.643,55 € |
| 21.000 | 0,10758 € | 2.259,18 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

