


S3JBQ-TP | |
|---|---|
DigiKey Part Number | 353-S3JBQ-TPTR-ND - Tape & Reel (TR) 353-S3JBQ-TPCT-ND - Cut Tape (CT) 353-S3JBQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3JBQ-TP |
Description | DIODE STANDARD 600V 3A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30800 € | 3,08 € |
| 100 | 0,19660 € | 19,66 € |
| 500 | 0,14838 € | 74,19 € |
| 1.000 | 0,13278 € | 132,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11295 € | 338,85 € |
| 6.000 | 0,10295 € | 617,70 € |
| 9.000 | 0,09785 € | 880,65 € |
| 15.000 | 0,09212 € | 1.381,80 € |
| 21.000 | 0,08873 € | 1.863,33 € |
| 30.000 | 0,08543 € | 2.562,90 € |
| 75.000 | 0,08068 € | 6.051,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

