Similar
Similar
Similar
Similar




S3JB-TP | |
|---|---|
DigiKey Part Number | 353-S3JB-TPTR-ND - Tape & Reel (TR) 353-S3JB-TPCT-ND - Cut Tape (CT) 353-S3JB-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3JB-TP |
Description | DIODE STANDARD 600V 3A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,34100 € | 3,41 € |
| 100 | 0,23900 € | 23,90 € |
| 500 | 0,18046 € | 90,23 € |
| 1.000 | 0,14454 € | 144,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09833 € | 294,99 € |
| 6.000 | 0,09436 € | 566,16 € |
| 9.000 | 0,06172 € | 555,48 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |




