


S3GQ-TP | |
|---|---|
DigiKey Part Number | 353-S3GQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S3GQ-TP |
Description | IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10926 € | 327,78 € |
| 6.000 | 0,09953 € | 597,18 € |
| 9.000 | 0,09457 € | 851,13 € |
| 15.000 | 0,08900 € | 1.335,00 € |
| 21.000 | 0,08570 € | 1.799,70 € |
| 30.000 | 0,08249 € | 2.474,70 € |
| 75.000 | 0,07745 € | 5.808,75 € |
| Unit Price without VAT: | 0,10926 € |
|---|---|
| Unit Price with VAT: | 0,13002 € |

